You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STEVAL-ILL035V1
Demonstration Board, Multi-channel LED Driver, Integrated Boost Controller, 16 Outputs, LED7708
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STEVAL-ILL035V1
- Newark Part No.:
- 43W6451
- Technical Datasheet:
- STEVAL-ILL035V1 Datasheet
Product Overview
- Wide DC input voltage from 10V to 28V
- Integrated boost converter with adaptive output voltage for minimum power dissipation
- Up to 92% boost converter efficiency
- 16 channels with up to 85mA/ch current capability and independent PWM brightness control
- Up to 15 white LEDs per channel
- On board STM32 microcontroller for total device control through 4 wire serial interface
- Embedded open channel and LED short circuit faults management
- USB connection for device control through dedicated PC-GUI
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 16Outputs
- :
- 85mA
- :
- -
- :
- 10V
- :
- 28V
- :
- LED7708
- :
- PWM
- :
- Demo Board LED7708 & STM32F103C6T6A
- :
- -
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each