You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STEVAL-ILB005V2

L6585DE, LIGHTING, PFC, BALLAST CONTROL, DEMO BOARD

STMICROELECTRONICS STEVAL-ILB005V2

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-ILB005V2
Newark Part No.:
09R5895
Technical Datasheet:
STEVAL-ILB005V2   Datasheet
See all Technical Docs

Product Overview

STEVAL-ILB005V2 demonstration board is based on the new L6585DE combo IC for ballast applications, which offers designers a high performance PFC stage, and a high capability, fully programmable, half bridge high voltage driver. The device is also equipped with a full set of protection features. Designed in high voltage BCD off line technology, the L6585DE embeds a PFC controller, a halfbridge controller, the relevant drivers and all the logic circuitry necessary to build an electronic ballast. Another important feature of the IC is its capability to control and limit the lamp voltage during the ignition phase. The pre heating and ignition durations are independently configurable, as are the half bridge switching frequencies for each operating phase. Other features, such as half bridge over current with frequency increase and PFC over voltage, allow designers to build a reliable, flexible solution with a reduced component count.
  • Input voltage of 88Vac to 277Vac
  • Input frequency of 50Hz to 60Hz
  • Output power of 54W
  • Expected efficiency of 90%
  • Expected Input power of 60W
  • Minimum PF required is 0.95
  • Maximum THD of 8%
  • Lamp voltage and current (run mode) of 110Vrms and 455mArms
  • Maximum ignition voltage of 900Vpk
  • Preheating time of 1s and ignition time of 60ms to 100ms

Applications

Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1Outputs

:
-

:
-

:
88VAC

:
277VAC

:
L6585DE

:
-

:
Eval Board L6585DE

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$103.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $103.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --