You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

STEVAL-IHM021V2

Demonstration Board, Motor Driver, 3 Phase Inverter, FOC PMSM, L6390, Power Management

STEVAL-IHM021V2 - Demonstration Board, Motor Driver, 3 Phase Inverter, FOC PMSM, L6390, Power Management

The actual product may differ from image shown

Manufacturer Part No:
STEVAL-IHM021V2
Newark Part No.:
47T9219
Technical Datasheet:
STEVAL-IHM021V2   Datasheet
See all Technical Docs

Product Overview

STEVAL-IHM021V2 demonstration board implements a 100W, 3 phase inverter for field oriented control of permanent magnet synchronous motors. The 3 phase inverter bridge is based on the STD5N52U power MOSFET with enhanced fast body drain recovery diode in a DPAK package, and the L6390. The L6390 represents the latest in high voltage half bridge gate drivers featuring an integrated comparator for hardware protection against overcurrent, overtemperature, etc. The device also features an embedded operational amplifier suitable for advanced current sensing. Board has been specifically designed to achieve fast and accurate conditioning of the three shunt resistor based motor current feedback network, matching the requirements typical for high end applications such as field oriented motor control. The board is compatible with 110Vac and 230Vac mains, and includes a power supply stage using the VIPer12A-E to generate the 15V and 3.3V supply voltage required by the application.
  • Wide range input voltage
  • Maximum power of up to 100W at 230Vac input
  • STD5N52U power MOSFET (4.4A, 520V)
  • Compatible with other power switches in DPAK packages (i.e. the STGD6NC60HD or STGDL6NC60DI)
  • 15V auxiliary power supply connector
  • Motor control connector for interfacing with STM32 based control stages
  • Three shunt resistor based motor current sensing network

Applications

Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Motor Driver

:
STMicroelectronics

:
Power Management - Motor Control

:
L6390

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$256.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $256.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange