You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SP1ML-915

Automation Module, 2FSK, GFSK, GMSK, OOK, ASK, 500Kbps, 928MHz, 1.8V to 3.6V Supply, SPI, UART

STMICROELECTRONICS SP1ML-915
×
×

The actual product may differ from image shown

Manufacturer Part No:
SP1ML-915
Newark Part No.:
18AC7740
Technical Datasheet:
SP1ML-915   Datasheet
See all Technical Docs

Product Overview

The SP1ML-915 from STMicroelectronics is a 915MHz SPIRIT1 antenna module (region 1, Europe). This ultra-low power and fully integrated RF module operates in 915MHz SRD bands. The SP1ML integrates an on-board antenna with easy to use interface, allowing users to easily add wireless connectivity in designs without requiring in depth RF experience and reducing time to market. It is based on SPIRIT1 RF sub-GHz transceiver (with integrated SMPS), STM32L1 microcontroller, integrated filter/balun and chip antenna. The UART host interface allows simple connection to an external microcontroller with a standard firmware, allowing AT commands to facilitate RF configuration, data transmission and reception using simple point to point communication. Selected STM32L1 GPIO and peripherals are available for interfacing to external devices in user application. The SP1ML can be used as an open platform, replacing default firmware with its own application firmware.
  • Adds wireless capability to any electronic device without requiring RF experience
  • BALF-SPI-01D3 915MHz balun with integrated harmonic filter
  • Integrated antenna and crystal, FCC and CE regulatory approvals
  • Compact size (14mm x 13.4mm x 2.5mm)
  • 902MHz to 928MHz operation, data rates up to 500Kbps
  • Operates from a single 1.8V to 3.6V supply, output power up to +11.6dBm
  • 2-FSK, GFSK, GMSK, OOK and ASK modulation schemes
  • Operating temperature range from -40°C to 85°C, UART interface with AT command set
  • Standby supply current of 1.4µA
  • Advanced features of SPIRIT1 radio are also accessible, serial wire debug interface (SWD)

Applications

Building Automation, Automation & Process Control, RF Communications, Wireless, Industrial, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2FSK, GFSK, GMSK, OOK, ASK

:
500Kbps

:
928MHz


:
1.8V

:
3.6V

:
11.6dBm

:
SPI, UART

:
20mA

:
Home & Building Automation, Wireless sensor network, Industrial Monitoring & Control


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 10/30/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$4.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $22.52
$4.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $20.79
$4.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --