You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SMM4F33A-TR - 

TVS Diode, Transil SMM4F Series, Unidirectional, 33 V, 53.3 V, DO-220AA, 2 Pins

SMM4F33A-TR - TVS Diode, Transil SMM4F Series, Unidirectional, 33 V, 53.3 V, DO-220AA, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMM4F33A-TR
Newark Part No.:
50P8737
Product Range
Transil SMM4F Series
Technical Datasheet:
SMM4F33A-TR   Datasheet
See all Technical Docs

Product Information

:
Transil SMM4F Series
:
Unidirectional
:
33V
:
53.3V
:
DO-220AA
:
2Pins
:
37.1V
:
41V
:
400W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil SMM4F series high junction temperature TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 400W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provide a better safety margin to protect sensitive circuits with extended life time expectancy.
  • 5 to 33V Stand off voltage range
  • Unidirectional types
  • 0.2µA at 25°C and 1µA at 85°C Low leakage current
  • -55 to 175°C Operating junction temperature range

Applications

Defence, Military & Aerospace, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for SMM4F33A-TR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.224   3000+ $0.219   6000+ $0.202   12000+ $0.189   18000+ $0.176   30000+ $0.168   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,910 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 1/13/20

$0.558

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.558
 
10+ $0.463
 
25+ $0.404
 
50+ $0.346
 
100+ $0.288
 
250+ $0.267
 
500+ $0.229
 
1000+ $0.191
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note