You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SMA6J100CA-TR - 

TVS Diode, Transil SMA6J Series, Bidirectional, 100 V, 157 V, SMD, 2 Pins

SMA6J100CA-TR - TVS Diode, Transil SMA6J Series, Bidirectional, 100 V, 157 V, SMD, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMA6J100CA-TR
Newark Part No.:
50P8650
Product Range
Transil SMA6J Series
Technical Datasheet:
SMA6J100CA-TR   Datasheet
See all Technical Docs

Product Information

:
Transil SMA6J Series
:
Bidirectional
:
100V
:
157V
:
SMD
:
2Pins
:
111V
:
123V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil SMA6J series high junction temperature TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.
  • 5 to 188V Stand off voltage range
  • Unidirectional and bidirectional types
  • Low clamping voltage versus standard series
  • -55 to 175°C Operating junction temperature range

Applications

Defence, Military & Aerospace, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for SMA6J100CA-TR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.253   3000+ $0.247   6000+ $0.228   12000+ $0.214   18000+ $0.199   30000+ $0.19   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,031 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$0.586

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.586
 
10+ $0.482
 
25+ $0.419
 
50+ $0.357
 
100+ $0.294
 
250+ $0.26
 
500+ $0.206
 
1000+ $0.17
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note