You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC34063ACN

DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, DIP-8

MC34063ACN - DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
MC34063ACN
Newark Part No.:
89K1433
Technical Datasheet:
MC34063ACN   Datasheet
See all Technical Docs

Product Overview

The MC34063ACN is a monolithic Control Circuit which delivers the main functions for DC-DC voltage converting. The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch. Output voltage is adjustable through two external resistors with a 2% reference accuracy. Employing a minimum number of external components, the MC34063A device series is designed for step-down, step-up and voltage-inverting applications.
  • Active current limiting
  • Output switch current in excess of 1.5A
  • 2.5mA Typical low quiescent current

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck, Boost, Inverting

:
3V

:
40V

:
1Outputs

:
DIP

:
8Pins

:
1.5A

:
1.25V

:
40V

:
100kHz

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.648

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 50
Quantity Price Your Price
 
 
10+ $0.648
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.418
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.377
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.335
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.283
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange