You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M48T18-100PC1

RTC, Timekeeper NVSRAM, Parallel, 4.5 V to 5.5 V, DIP-28

M48T18-100PC1 - RTC, Timekeeper NVSRAM, Parallel, 4.5 V to 5.5 V, DIP-28

The actual product may differ from image shown

Manufacturer Part No:
M48T18-100PC1
Newark Part No.:
89K1459
Technical Datasheet:
M48T18-100PC1   Datasheet
See all Technical Docs

Product Overview

The M48T18-100PC1 is a TIMEKEEPER® Non-volatile Static RAM and Real-time Clock which is pin and functional compatible with the DS1642. This is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed.
  • Integrated ultralow power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDE™RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes and seconds
  • Typical clock accuracy of ±1 minute a month at 25°C
  • Software controlled clock calibration for high accuracy applications
  • Automatic power-fail chip deselect and WRITE protection
  • 100ns Speed

Applications

Security, Communications & Networking

Warnings

Do not wave solder SOIC to avoid damaging SNAPHAT® sockets.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
YY-MM-DD-dd

:
HH:MM:SS

:
Timekeeper

:
4.5V

:
5.5V

:
DIP

:
28Pins

:
Parallel

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Alternatives for M48T18-100PC1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

STMICROELECTRONICS

IC, SRAM TIMEKEEPER 64K

     

Each

1+ $17.69   10+ $16.28   25+ $15.60   50+ $14.67   100+ $13.74   250+ $13.07   500+ $12.23   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

52 In stock

52 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/28/20

$22.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $22.35
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $21.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $20.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $20.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $19.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $19.04
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $18.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.