You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM358DT

Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

LM358DT - Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM358DT
Newark Part No.:
89K0709
Technical Datasheet:
LM358DT   Datasheet
See all Technical Docs

Product Overview

The LM358DT is a low-power dual Operational Amplifier with low input bias current. These circuits consist of two independent, high-gain, internally frequency-compensated op-amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard +5V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.
  • Internally frequency-compensated
  • 100dB Large DC voltage gain
  • Very low supply current per channel essentially independent of supply voltage
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0V to (VCC+ -1.5V)

Applications

Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1.1MHz

:
0.6V/µs

:
3V to 30V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

193 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.499

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.499
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.354
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.297
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.279
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.244
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.229
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange