You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM324DT

Operational Amplifier, Quad, 4 Amplifier, 1.3 MHz, 0.4 V/µs, 3V to 30V, SOIC, 14 Pins

LM324DT - Operational Amplifier, Quad, 4 Amplifier, 1.3 MHz, 0.4 V/µs, 3V to 30V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM324DT
Newark Part No.:
56P8132
Technical Datasheet:
LM324DT   Datasheet
See all Technical Docs

Product Overview

The LM324DT is a quad Operational Amplifier which employs internal frequency compensation, features high gain, low power and low input bias current. It operates from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
  • Input common-mode voltage range includes ground
  • 100dB Large voltage gain
  • 375μA/amplifier Very low supply current
  • 20nA Low input bias current
  • 5mV Maximum Low input offset voltage
  • 2nA Low input offset current

Applications

Industrial

Product Information


:
4 Amplifier

:
1.3MHz

:
0.4V/µs

:
3V to 30V

:
SOIC

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM324DT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.17   10+ $1.09   25+ $1.02   50+ $0.952   100+ $0.886   250+ $0.828   500+ $0.786   1000+ $0.752   More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 14 Pins

     

Each (Supplied on Cut Tape)

1+ $0.428   10+ $0.323   25+ $0.275   50+ $0.227   100+ $0.179   250+ $0.165   500+ $0.15   1000+ $0.136   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1000+ $0.155  

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/9/20


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 10000
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.