You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317LZ-TR

Linear Voltage Regulator, Adjustable, 1.2V to 37V/100 mA Out, TO-226AA-3

LM317LZ-TR - Linear Voltage Regulator, Adjustable, 1.2V to 37V/100 mA Out, TO-226AA-3

The actual product may differ from image shown

Manufacturer Part No:
LM317LZ-TR
Newark Part No.:
56P8117
Technical Datasheet:
LM317LZ-TR   Datasheet
See all Technical Docs

Product Overview

The LM317LZ-TR is an adjustable Voltage Regulator with monolithic integrated circuits intended for use as positive regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of fixed regulator.
  • Output transition safe area compensation
  • Floating operation for high voltage
  • 0.1% Typical load regulation
  • 0.01% Typical line regulation

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
-

:
40V

:
-

:
100mA

:
Adjustable

:
TO-226AA

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.152

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 6000
Quantity Price Your Price
 
 
6000+ $0.152
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
16000+ $0.139
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.136
Promotional price
Contract Price
Web only price
Web only contract price
 
60000+ $0.135
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange