You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L78M15CV

VOLT REG, FIXED, 15V, 0.5A, 0 TO 150DEGC

STMICROELECTRONICS L78M15CV
×

The actual product may differ from image shown

Manufacturer Part No:
L78M15CV
Newark Part No.:
26M0566
Product Range
15V 500mA Linear Voltage Regulators
Technical Datasheet:
L78M15CV   Datasheet
See all Technical Docs

Product Range Selector (15V 500mA Linear Voltage Regulators)

See all from this product range

Product Overview

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15V

:
-

:
-

:
23V

:
35V

:
15V 500mA Linear Voltage Regulators

:
500mA

:
Fixed

:
TO-220

:
3Pins

:
0°C

:
150°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,036 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

$0.518

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.518
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.463
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.339
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.221
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.208
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --