You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L4931CZ33-AP - 

Fixed LDO Voltage Regulator, 5.3V to 20V, 400mV Dropout, 3.3Vout, 300mAout, TO-92-3

L4931CZ33-AP - Fixed LDO Voltage Regulator, 5.3V to 20V, 400mV Dropout, 3.3Vout, 300mAout, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
L4931CZ33-AP
Newark Part No.:
73P9572
Product Range
3.3V 250mA LDO Voltage Regulators
Technical Datasheet:
L4931CZ33-AP   Datasheet
See all Technical Docs

Product Overview

The L4931CZ33-AP is a very low drop Voltage Regulator with inhibit function. The very low drop voltage (0.4V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery-powered systems. A TTL compatible shutdown logic control function is available in PPAK and SO-8 packages. This means that when the device is used as a local regulator, a part of the board can be put in standby mode, decreasing the total power consumption. It requires only a 2.2μF capacitor for stability allowing space.
  • Very low dropout voltage (0.4V)
  • Very low quiescent current
  • Typical 50μA in OFF mode and 600μA in ON mode
  • Output current up to 250mA
  • Logic controlled electronic shutdown
  • Internal current and thermal limit
  • Only 2.2μF for stability
  • Supply voltage rejection of 70dB typical for 5V version

Applications

Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Fixed
:
5.3V
:
20V
:
3.3V
:
-
:
-
:
300mA
:
400mV
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
3.3V 250mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

6,202 in stock for same day shipping
$0.389

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.65
$0.389
 
10+ $0.535
$0.389
 
25+ $0.465
$0.389
 
50+ $0.396
$0.389
 
100+ $0.326
$0.326
 
250+ $0.301
$0.301
 
500+ $0.277
$0.277
 
1000+ $0.252
$0.252
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.