You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL6924U - 

Demonstration Board, Power Management, Battery Charger, BQ2060A

EVAL6924U - Demonstration Board, Power Management, Battery Charger, BQ2060A
EVAL6924U - Demonstration Board, Power Management, Battery Charger, BQ2060A

The actual product may differ from image shown

Manufacturer Part No:
EVAL6924U
Newark Part No.:
09R4626
Technical Datasheet:
EVAL6924U   Datasheet
See all Technical Docs

Product Overview

EVAL6924U is a evaluation board for L6924U single cell li ion battery charger IC. It is a fully monolithic battery charger that safely charges single cell Li Ion/Polymer battery from either an USB power source or an AC adapter. In USB mode, the L6924U supports both low power and high power mode. Alternatively the device can charge from an AC wall adapter. When an external voltage regulated adapter or USB port is used, the L6924U works in linear mode, and charges the battery in a constant current constant voltage (CC/CV) profile. When a current limited adapter is used, the device can operate in quasi pulse mode, dramatically reducing the power dissipation. Regardless of the charging approach, a closed loop thermal control avoids device overheating. The device has an operating input voltage ranging from 2.5V to 12V and it allows the user to program many parameters, such as fast charge current, end of charge current threshold, and charge timer.
  • Fully integrated solution: power MOSFET, reverse blocking diode, sense resistor, thermal protection
  • Charges single cell Li Ion batteries from selectable AC adapter or USB input
  • Programmable charge current up to 1A in AC adapter mode
  • Programmable charging current in USB mode for both high power and low power inputs
  • 4.2V output voltage with ± 1% accuracy
  • Closed loop thermal control
  • Programmable end of charge current
  • Programmable charge timer
  • (NTC) or (PTC) thermistor interface for battery temperature monitoring and protection
  • Status outputs to drive LEDs or to interface with a host processor

Applications

Power Management

Product Information

:
Power Management - Battery
:
Battery Charger
:
-
:
STMicroelectronics
:
Demonstration Board L6924U
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/20/20

$13.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.13
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note