You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CLT3-4BT6 - 

TVS Diode, CLT3-4B Series, 38 V, TSSOP, 20 Pins

CLT3-4BT6 - TVS Diode, CLT3-4B Series, 38 V, TSSOP, 20 Pins

The actual product may differ from image shown

Manufacturer Part No:
CLT3-4BT6
Newark Part No.:
32R8779
Product Range
CLT3-4B Series
Technical Datasheet:
CLT3-4BT6   Datasheet
See all Technical Docs

Product Information

:
CLT3-4B Series
:
-
:
-
:
38V
:
TSSOP
:
20Pins
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CLT3-4B series quadruple logic Input Termination TVS Device for sensor or mechanical switch interfaces. It is designed to work in 24VDC applications such as PLCs (programmable logic controllers), PACs (programmable automation controllers) and distributed I/O systems used in factory automation. The device optimizes the input VI characteristic to reduce its power dissipation. This becomes critical when the application cabinet or housing requires higher protection levels such as IP65 and IP67. These closed cabinets are used in various automated lines including the food and chemical industry. The power dissipated inside the module is very limited as there is usually no air circulation inside the box. The current limitation also reduces the power losses in the sensor. The most important aspect of the device is the electrical protection and susceptibility it brings to the application. Serial resistors ensure a higher level of susceptibility of the entire input module.
  • For IEC61131-2 type 1 and 3 inputs
  • Fully integrated internally fixed current limiter
  • 4-input Channel topology
  • Wide range supply voltage and temperature operation
  • Optocoupler output drive
  • IEC 61000-4-4 Transient burst immunity
  • Reduced overall dissipation
  • Compact with high integration
  • Insensitive to the on-state sensor impedance
  • Enhanced functional reliability
  • -25 to 150°C Operating junction temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for CLT3-4BT6

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.39   10+ $1.39   25+ $1.39   50+ $1.39   100+ $1.39   250+ $1.39   500+ $1.39   1000+ $1.39   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $1.97   3000+ $1.88   6000+ $1.75   12000+ $1.63   18000+ $1.57   30000+ $1.54   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

362 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 8/19/19

$3.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.34
 
10+ $2.85
 
100+ $2.46
 
500+ $2.10
 
1000+ $1.77
 
2500+ $1.69
 
5000+ $1.62
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note