You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BZW50-47B - 

TVS Diode, Transil BZW50 Series, Bidirectional, 47 V, 83.2 V, Axial Leaded, 2 Pins

BZW50-47B - TVS Diode, Transil BZW50 Series, Bidirectional, 47 V, 83.2 V, Axial Leaded, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
BZW50-47B
Newark Part No.:
48P5718
Product Range
Transil BZW50 Series
Technical Datasheet:
BZW50-47B   Datasheet
See all Technical Docs

Product Information

:
Transil BZW50 Series
:
Bidirectional
:
47V
:
83.2V
:
Axial Leaded
:
2Pins
:
52V
:
52V
:
5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
  • 5000W at 10/1000µs Peak pulse power
  • Low clamping factor
  • Fast response time
  • 10 to 180V Stand-off voltage range
  • Unidirectional and bidirectional types

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

305 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$3.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.01
 
10+ $2.61
 
25+ $2.50
 
50+ $2.40
 
100+ $2.29
 
250+ $2.20
 
500+ $2.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note