You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BUL38D

Bipolar (BJT) Single Transistor, Darlington, NPN, 450 V, 5 A, 80 W, TO-220, Through Hole

Date/Lot Code
STMICROELECTRONICS BUL38D
STMICROELECTRONICS BUL38D
STMICROELECTRONICS BUL38D
STMICROELECTRONICS BUL38D
×
×

The actual product may differ from image shown

Manufacturer Part No:
BUL38D
Newark Part No.:
89K0477
Technical Datasheet:
BUL38D   Datasheet
See all Technical Docs

Product Overview

The BUL38D is a 450V High Voltage Fast Switching NPN Power Transistor manufactured using high voltage Multiepitaxial planar technology for high switching speeds and high voltage capability. It is designed for use in electronic transformer for halogen lamps. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
  • High voltage capability
  • Low spread of dynamic parameters
  • Minimum lot-to-lot spread for reliable operation
  • Very high switching speed
  • High ruggedness
  • Fully characterized at 125°C
  • Integrated anti-parallel collector-emitter diode
  • Well-controlled hFE parameter for increased reliability

Applications

Lighting, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
450V

:
450V


:
5A

:
80W

:
80W

:
5A

:
22hFE

:
Through Hole

:
TO-220

:
3Pins

:
150°C




Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/26/22

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$0.172

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.52
$0.172
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.38
$0.172
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.07
$0.172
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --