STM32™ 32-bit MCU family
The STM32 family of flash microcontrollers is based on 32-bit ARM® Cortex® M processors (M0, M0+, M3, M4 and M7) and is designed to provide new possibilities to MCU developers by combining very high performance, real-time capabilities, digital signal processing, and low power, low voltage operation, all while preserving full mix and ease of development.
The unprecedented range of STM32 devices, based on industrial standards and accompanied by a vast range of tools and software programs, makes the STM32 family the ideal choice for both small tasks and whole platform selections.
STM32 Development Tools
High-performance - High Degree of Integration and Rich Connectivity

STM32 F2
Mid-Range MCUs with extraordinary fee-overall performance ratio, based on the Cortex®-M3, with 128KB to 1MB of flash memory. They feature superior 90nm NVM process technology with the innovative adaptive real-time memory accelerator and multi-layer bus matrix.

Series Name | Description |
---|---|
STM32 F2 | View the Full Range |
STM32F215 | View the Series STM32F215 |
STM32F205 | View the Series STM32F205 |
STM32F217 | View the Series STM32F217 |
STM32F207 | View the Series STM32F207 |

STM32 F4

Series Name | Description |
---|---|
STM32 F4 | View the Full Range |
STM32F469 | View the Series STM32F469 |
STM32F429 | View the Series STM32F429 |
STM32F427 | View the Series STM32F427 |
STM32F446 | View the Series STM32F446 |
STM32F407 | View the Series STM32F407 |
STM32F405 | View the Series STM32F405 |
STM32F401 | View the Series STM32F401 |
STM32F410 | View the Series STM32F410 |
STM32F411 | View the Series STM32F411 |
STM32F412 | View the Series STM32F412 |
STM32F413 | View the Series STM32F413 |

STM32 F7

Series Name | Description |
---|---|
STM32 F7 | View the Full Range |
STM32F769 | View the Series STM32F769 |
STM32F779 | View the Series STM32F779 |
STM32F767 | View the Series STM32F767 |
STM32F746 | View the Series STM32F746 |
STM32F756 | View the Series STM32F756 |
STM32F745 | View the Series STM32F745 |
STM32F723 | View the Series STM32F723 |
STM32F733 | View the Series STM32F733 |
STM32F722 | View the Series STM32F722 |
STM32F732 | View the Series STM32F732 |
Mainstream MCUs - Scalable Set of MCUs for a Large Variety of Applications

STM32 F0

Series Name | Description |
---|---|
STM32 F0 | View the Full Range |
STM32F030 | View the Series STM32F030 |
STM32F070 | View the Series STM32F070 |
STM32F091 | View the Series STM32F091 |
STM32F031 | View the Series STM32F031 |
STM32F051 | View the Series STM32F051 |
STM32F071 | View the Series STM32F071 |
STM32F042 | View the Series STM32F042 |
STM32F072 | View the Series STM32F072 |
STM32F038 | View the Series STM32F038 |
STM32F048 | View the Series STM32F048 |
STM32F058 | View the Series STM32F058 |
STM32F078 | View the Series STM32F078 |
STM32F098 | View the Series STM32F098 |

STM32 F1

Series Name | Description |
---|---|
STM32 F1 | View the Full Range |
STM32F100 | View the Series STM32F100 |
STM32F101 | View the Series STM32F101 |
STM32F102 | View the Series STM32F102 |
STM32F103 | View the Series STM32F103 |
STM32F105 | View the Series STM32F105 |
STM32F107 | View the Series STM32F107 |

STM32 F3

Series Name | Description |
---|---|
STM32 F3 | View the Full Range |
STM32F301 | View the Series STM32F301 |
STM32F302 | View the Series STM32F302 |
STM32F303 | View the Series STM32F303 |
STM32F334 | View the Series STM32F334 |
STM32F373 | View the Series STM32F373 |
STM32F318 | View the Series STM32F318 |
STM32F328 | View the Series STM32F328 |
STM32F358 | View the Series STM32F358 |
STM32F378 | View the Series STM32F378 |
Ultra-Low Power - Tiny power budget applications

STM32 L0

Series Name | Description |
---|---|
STM32 L0 | View the Full Range |
STM32L071 | View the Series STM32L071 |
STM32L011 | View the Series STM32L011 |
STM32L021 | View the Series STM32L021 |
STM32L031 | View the Series STM32L031 |
STM32L051 | View the Series STM32L051 |
STM32L052 | View the Series STM32L052 |
STM32L072 | View the Series STM32L072 |
STM32L062 | View the Series STM32L062 |
STM32L053 | View the Series STM32L053 |
STM32L063 | View the Series STM32L063 |
STM32L073 | View the Series STM32L073 |
STM32L083 | View the Series STM32L083 |

STM32 L1

Series Name | Description |
---|---|
STM32 L1 | View the Full Range |
STM32L100 | View the Series STM32L100 |
STM32L151 | View the Series STM32L151 |
STM32L152 | View the Series STM32L152 |
STM32L162 | View the Series STM32L162 |

STM32 L4

Series Name | Description |
---|---|
STM32 L4 | View the Full Range |
STM32L496 | View the Series STM32L496 |
STM32L476 | View the Series STM32L476 |
STM32L433 | View the Series STM32L433 |
STM32L452 | View the Series STM32L452 |
STM32L432 | View the Series STM32L432 |
STM32L431 | View the Series STM32L431 |