You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASM5D - 

Compact Active PA Monitor Speaker - 150W

ASM5D - Compact Active PA Monitor Speaker - 150W
ASM5D - Compact Active PA Monitor Speaker - 150W
ASM5D - Compact Active PA Monitor Speaker - 150W
ASM5D - Compact Active PA Monitor Speaker - 150W

The actual product may differ from image shown

Manufacturer Part No:
ASM5D
Newark Part No.:
68Y0104
Technical Datasheet:
ASM5D   Datasheet
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ASM5D - 5" Active Speaker The Stellar Labs ASM5D is a high quality and versatile portable "on the spot" sound reinforcement solution for all kinds of live events, conferences, meetings and education. It also configures as a very useful personal monitor system for practice sessions and all kinds of solo/band performances, including keyboard players, guitarists, drummers and a useful piece of additional equipment for live DJs.
  • Ultra compact 150W PA/Monitor speaker system
  • 5" Premium full range driver with neodymium magnet
  • Class D amplifier technology
  • Ultra low noise, 3 channel mixer
  • Three band equalizer
  • Switchable 48V phantom power
  • Echo function (switchable from Mic 1&2 to Mic 2 only)
  • Dedicated stereo input channel for keyboards, CD, MP3, etc.
  • Main in & Link Thru connectors for using multiple units together.
  • Bottom insert for installation on mic standsChannel One Input
  • Combination input jack accepts XLR mic or 1/4" line level input
  • Mic/Instrument selector tailors input for specific application
  • Independent level controlChannel Two Input
  • Combination accepts XLR mic or 1/4" line level input
  • Independent level controlChannel Three (Aux) Input
  • L/R RCA female jacks (summed mono) accept unbalanced line level input
  • 3.5mm stereo female jack (summed mono) accepts unbalanced line level input or headphone output from portable devices
  • Power output: 125W/150W RMS/peak
  • Speaker Size: 5"
  • Weight: 6 pounds
  • Overall dimensions: 11.25" (W) x 7.90" (H) x 7.90" (D)
  • Power requirements: 100~240VAC, 50~60Hz, 180W max

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

59 In stock

59 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/20/20

$94.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $153.72
$94.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.