You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

555-27551 - 

CONNECTOR PLATE, 4 MALE XLR, 4.5" X 2.6"

555-27551 - CONNECTOR PLATE, 4 MALE XLR, 4.5" X 2.6"
555-27551 - CONNECTOR PLATE, 4 MALE XLR, 4.5" X 2.6"

The actual product may differ from image shown

Manufacturer Part No:
555-27551
Newark Part No.:
42Y2530

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Four XLR Male Connector Plate Designed exclusively for Stellar Labs floor boxes. Steel plate includes four male 3-pin XLR connectors.
  • Black Steel Construction
  • Solder connections on the rear of the unit.
  • Length: 41/2"
  • Width: 25/8"
  • Depth: 11/8"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

Available in quantity shown

To order more than shown inventory, contact sales

15 in stock for same day shipping
$3.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $6.47
$3.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.