You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

555-27520 - 

POP UP STAGE BOX, 2 XLR FEMALE & SPEAKON

555-27520 - POP UP STAGE BOX, 2 XLR FEMALE & SPEAKON
555-27520 - POP UP STAGE BOX, 2 XLR FEMALE & SPEAKON

The actual product may differ from image shown

Manufacturer Part No:
555-27520
Newark Part No.:
42Y2523

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pop-Up Stage Connector Box This rugged pop-up stage box is constructed of heavy-duty steel for excellent durability. Even though this box is tough as can be, it is also very appealing to the eye with it's silver finish and black Stellar Labs logo. The box houses Two 3-pin female XLR connections and two Speakon compatible twist-lock connections . There are 5 pop-up boxes in this series that are listed below, each features a unique set of connections.
  • Latch Release Cover
  • Steel Construction
  • Solder connections are accessible by taking off the back box of the unit.
  • Two 3-pin female XLR connections and two Speakon compatible twist-lock connections
  • Face Dimensions: 7.52 x 4.33"
  • Mounting Depth: 1.75"Available Pop-Up Boxes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

Available in quantity shown

To order more than shown inventory, contact sales

53 in stock for same day shipping
$18.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $34.90
$18.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.