You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BT-8880 - 

Headphones, Precision Full Size Headphones with Smartphone Microphone, 20 Hz, 20 kHz

BT-8880 - Headphones, Precision Full Size Headphones with Smartphone Microphone, 20 Hz, 20 kHz
BT-8880 - Headphones, Precision Full Size Headphones with Smartphone Microphone, 20 Hz, 20 kHz
BT-8880 - Headphones, Precision Full Size Headphones with Smartphone Microphone, 20 Hz, 20 kHz
BT-8880 - Headphones, Precision Full Size Headphones with Smartphone Microphone, 20 Hz, 20 kHz
BT-8880 - Headphones, Precision Full Size Headphones with Smartphone Microphone, 20 Hz, 20 kHz
BT-8880 - Headphones, Precision Full Size Headphones with Smartphone Microphone, 20 Hz, 20 kHz

The actual product may differ from image shown

Manufacturer Part No:
BT-8880
Newark Part No.:
53Y1924

Product Information

:
-
:
20Hz
:
20kHz
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Don't let the small body of the 35-8880 fool you, it is a fantastic Bluetooth headset. Stellar Labs truly did a fantastic job when designing it.The headset utilizes a pair of 40mm drivers and a compact yet powerful micro amplifier that makes for an excellent listening experience. The soft leatherette ear-pads and adjustable headband only make listening to this headset that much more enjoyable. The 35-8880 also offers a significant 33' range from the Bluetooth source. The 35-8880 also offers controls on the ear-cups for easy track, volume, and power control. It also features a significant 33' range from the Bluetooth source. The battery of the 35-8880 is recharged via a provided mini-USB cable.
  • Driver diameter: 40mm
  • Impedance 32 Ohm
  • Output: 20mW RMS
  • Speaker sensitivity: 106 ±3dB at 1KHz
  • Range: 33 feet
  • Frequency band: 2.4 GHz
  • Frequency Response: 20Hz ~ 20KHz
  • Battery 3.7v, 350mAH
  • Play time: 7 hours, standby: 150 hoursDimensions
  • Overall depth: 2"
  • Overall height 7" (4" folded)
  • Overall width: 5.7"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

654 in stock for same day shipping
$45.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $49.99
 
4+ $44.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.