You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

33-12925

1080p HDMI over Ethernet with PoE Receiver (Transmitter/Receiver Set)

33-12925 - 1080p HDMI over Ethernet with PoE Receiver (Transmitter/Receiver Set)

The actual product may differ from image shown

Manufacturer Part No:
33-12925
Newark Part No.:
25AC5108

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

This HDMI extender applies advanced HDbitT over IP technology, to transmit 1080P HDMI signal over a single CAT5/5e/6 cable up to 394 feet (120 meters). It supports IR pass-back and bidirectional RS232 to control the HDMI source device from the remote unit, and the Receiver can be powered by Transmitter over the CAT-X cable. It is widely used in digital signage advertisement, video conference systems, film making/editing, and educational A/V systems. Additional receiving units available: Here
  • Applies advanced HDbitT over IP technology.
  • Transmission distance is up to 120 meters via CAT6 cable.
  • Supports resolutions up to 1920x1080@60Hz.
  • Supports 20~60KHz IR devices.
  • Supports Bi-directional RS232 pass back.
  • Supports power from Transmitter to Receiver unit over the CAT-X cable when point to point connection.
  • Plug and play.
  • Metal housing, stable and durable.
  • Wall-mountable design, easy for installation.
  • HDMI Signal: HDMI1.3, Compatible with HDCP1.2
  • Transport protocol: HDbitT
  • Support resolutions: 480i@60Hz, 480p@60Hz, 576i@50Hz, 576p@50Hz 720p@50/60Hz, 1080i@50/60Hz, 1080p@50/60Hz
  • Network Cable: UTP/STP CAT5/5E/6
  • Transmission distance: Up to 120 meters transmission distance for 1080p 60Hz Full HD over single CAT6
  • IR signal: Supports 20~60KHz IR devices
  • RS232: Support Bi-directional RS232 pass back
  • Working Temperature: 0?~60?
  • Power Supply: DC5V/3A
  • Power Consumption: =8W
  • Dimensions: 104.6(W) x 96.4(D) x 23.8(H)mm *2pcs
  • Weight: RX:240g TX:230g
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$153.50

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $153.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange