You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

33-12740

HDMI to TOSLINK Adapter - Audio Extractor

33-12740 - HDMI to TOSLINK Adapter - Audio Extractor
33-12740 - HDMI to TOSLINK Adapter - Audio Extractor
33-12740 - HDMI to TOSLINK Adapter - Audio Extractor

The actual product may differ from image shown

Manufacturer Part No:
33-12740
Newark Part No.:
78Y7624

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

HDMI Audio Extractor The Stellar Labs HDMI audio extractor, extracts the audio signal from an HDMI input and outputs it through a Toslink or digital coaxial output so the signal can independently be routed to a sound system.
  • Digital Audio Output: LPCM2.0, DTS, and Dolby-AC3
  • Sampling Rate: 192 KHz
  • Easy Installation
  • Power Input: 5V 0.3A USB
  • Dimensions: 2.1” x 1.9” x 0.79”
  • Weight: 3 oz"
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

183 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $22.49
$1.68
Promotional price
Contract Price
Web only price
Web only contract price
 
4+ $20.49
$1.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange