You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

33-10985 - 

Antenna Wall Bracket - 9.75" Standoff x 10" (H) x 1.5" dia.

33-10985 - Antenna Wall Bracket - 9.75" Standoff x 10" (H) x 1.5" dia.

The actual product may differ from image shown

Manufacturer Part No:
33-10985
Newark Part No.:
31Y6077

Product Information

:
Antenna
:
Wall Bracket & Hardware
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Heavy Duty Antenna Wall Bracket Perfect for attaching antennas directly to exterior walls, these masts feature welded galvanized construction and will support most HDTV and small communication antennas.
  • 1-1/2" diameter pipe
  • Galvanized steel, painted black
  • Easily repainted to match exterior wall color
  • Sold individually, wall anchors sold separately DimensionsWall plate dimensions: 6" x 6"
  • Stand off from wall: 9.75"
  • Height from center of mounting plate: 8.5"
  • Pipe diameter: 1.5"

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

157 In stock

157 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

$10.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $10.04
 
4+ $9.07
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note