You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-16213
Audio / Video Cable Assembly, XLR Plug to 1/4" 3P Plug, 10 ft, 3.5 m
- Manufacturer:
- STELLAR LABS STELLAR LABS
- Manufacturer Part No:
- 24-16213
- Newark Part No.:
- 42Y2454
- Technical Datasheet:
- 24-16213 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XLR 3 Position Plug
- :
- 1/4" Stereo Phone Plug
- :
- 10ft
- :
- 3.05m
- :
- Black
- :
- -
Technical Docs (1)
Product Overview
- 24AWG oxygen free copper conductor
- PE insulation
- Conductive PVC jacket
- 6mm outer diameter
- 90% spiral oxygen free shielding
- Serviceable connector
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Serviceable Connectors"
Applications
Audio
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available on 4/4/21
200 more will be available on 5/3/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/12/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $7.27 | |
5+ | $6.75 |
Pricing is unavailable. Please contact customer services.