You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-10290
Coaxial Cable, RG59U, 20 AWG, 0.52 mm², 500 ft, 152.4 m
- Manufacturer:
- STELLAR LABS STELLAR LABS
- Manufacturer Part No:
- 24-10290
- Newark Part No.:
- 74R4870
- Technical Datasheet:
- 24-10290 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RG59U
- :
- 20AWG
- :
- 0.52mm²
- :
- -
- :
- 500ft
- :
- 152.4m
- :
- White
- :
- PVC
- :
- Copper
- :
- -
- :
- 6.9mm
- :
- -
Technical Docs (1)
Product Overview
- Applications
- Security Systems
- Closed circuit television
- Baseband video
8 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Spool of 500
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $75.99 | ||
10+ | $69.91 |
Pricing is unavailable. Please contact customer services.