You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

28-21485 - 

Extension Lead, 12 Outlets, NEMA 5-15R, 15 A, 125 V, 6 ft

28-21485 - Extension Lead, 12 Outlets, NEMA 5-15R, 15 A, 125 V, 6 ft
28-21485 - Extension Lead, 12 Outlets, NEMA 5-15R, 15 A, 125 V, 6 ft
28-21485 - Extension Lead, 12 Outlets, NEMA 5-15R, 15 A, 125 V, 6 ft

The actual product may differ from image shown

Manufacturer Part No:
28-21485
Newark Part No.:
95Y2826
Technical Datasheet:
28-21485   Datasheet
See all Technical Docs

Product Information

:
12Outlets
:
NEMA 5-15R
:
15A
:
125V
:
-
:
6ft
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

12-Outlet Metal Power Strip with 6ft Cord Plenty of outlets and a long 6ft cord make this power strip ideal for commerial or residential use. Converts a single outlet from a standard grounded duplex receptacle into 12 grounded outlets.
  • 12 grounded AC outlets on strip
  • Durable aluminum housing (Black)
  • Lighted on/off switch with built-in circuit breaker protects against overloads
  • Indoor use only
  • Number of Outlets: 12 Outlets
  • Electrical Rating: 15A / 125V / 1875W
  • Housing: Extruded Aluminum
  • Power cord: 6ft Heavy Duty 14AWG/3
  • Color: Black
  • Certifications: cULus
  • Unit Measurements (LxWxD): 27.5" x 1.75" x 1.75"

Alternatives for 28-21485

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

388 In stock

388 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/13/20

$11.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $14.72
$11.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.