You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

831-3331

AC600 USB Wireless Adapter with Antenna

831-3331 - AC600 USB Wireless Adapter with Antenna
831-3331 - AC600 USB Wireless Adapter with Antenna

The actual product may differ from image shown

Manufacturer Part No:
831-3331
Newark Part No.:
47Y6568

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The Stellar Labs Computer + WN680E adapter is a dual-band 802.11ac Wi-Fi adapter with a USB connection that brings high-performance wireless networking support to desktop and notebook PCs. The WN680E features a USB connection with support for wireless data rates up to 150 Mbps at 2.4 GHz and 433 Mbps at 5 GHz with compatible routers. Suitable for use with both desktop and notebook PCs, the WN680E features a 5dBa antenna design for great wireless network coverage with minimal desktop clutter.
  • Connect legacy keyboard and mouse to a single USB port
  • No drivers needed
  • No external power required

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

558 In stock

Available in quantity shown

To order more than shown inventory, contact sales

558 in stock for same day shipping
$1.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $14.29
$1.43