You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
01158.0-00
Thermostat, Small, KT 011 Series, +20°C to +80°C, Normally Open, 10A at 250Vac, DIN Rail
- Manufacturer:
- STEGO STEGO
- Manufacturer Part No:
- 01158.0-00
- Newark Part No.:
- 70M7767
- Technical Datasheet:
- 01158.0-00 Datasheet
Product Overview
- 20 to 80°C Setting range
- 15A Current rating
- 120VAC Voltage
- IP20 Protection rating
- UL94V-0 Flame-rated plastic housing (light grey)
Applications
Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Thermoelectric Cooler
- :
- Programmable
- :
- +20°C to +80°C
- :
- 10A at 250VAC
- :
- Normally Open
- :
- Resistive
- :
- DIN Rail
- :
- -
Technical Docs (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/8/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $38.72 | |
5+ | $36.96 | |
10+ | $35.16 | |
25+ | $31.50 | |
50+ | $28.28 | |
100+ | $27.74 |
Pricing is unavailable. Please contact customer services.