Print Page
Image is for illustrative purposes only. Please refer to product description.
224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $1.010 |
| 25+ | $0.960 |
| 50+ | $0.960 |
| 100+ | $0.959 |
| 250+ | $0.893 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSMCO5 5X4MM
Newark Part No.97K9976
Technical Datasheet
Diameter5mm
Height4mm
Magnet MaterialSamarium Cobalt
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
5mm
Magnet Material
Samarium Cobalt
SVHC
No SVHC (17-Jan-2023)
Height
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate