You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TVS120XR80S

Surge Protector, Surgelogic, Mains Surge Protector, 3 Pole, Type 1, 50 kA, 150 VAC, Panel

TVS120XR80S - Surge Protector, Surgelogic, Mains Surge Protector, 3 Pole, Type 1, 50 kA, 150 VAC, Panel

The actual product may differ from image shown

Manufacturer Part No:
TVS120XR80S
Newark Part No.:
52T5470
Product Range
XR Series
Technical Datasheet:
TVS120XR80S   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mains Surge Protector

:
3 Pole

:
Type 1

:
50kA

:
150VAC

:
Panel

:
XR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TVS120XR80S is a 1-phase 3-wire residential Surge Protective Device provides high-quality surge suppression. This SR SPD is ideal for panel builders as well as manufacturers and integrators of instrumentation cabinets. It is suitable for NEMA type-4X rated indoor and outdoor applications.
  • LEDs indicate operational status
  • Convenient side nipple mounting

Applications

Automation & Process Control

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/14/20

$744.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $744.94
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $707.70