Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB224W
Newark Part No.80C3356
Product RangeQMB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $1,337.910 |
3+ | $1,275.320 |
5+ | $1,236.200 |
10+ | $1,189.250 |
25+ | $1,165.780 |
Price for:Each
Minimum: 1
Multiple: 1
$1,337.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQMB224W
Newark Part No.80C3356
Product RangeQMB Series
Technical Datasheet
Contact ConfigurationDPST
Fuse Size HeldClass R
No. of Fuses-
Contact Current AC Max200A
Contact Voltage AC Max240V
Switch Terminals-
No. of Poles2 Pole
Product RangeQMB Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST
No. of Fuses
-
Contact Voltage AC Max
240V
No. of Poles
2 Pole
SVHC
To Be Advised
Fuse Size Held
Class R
Contact Current AC Max
200A
Switch Terminals
-
Product Range
QMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
