You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NSYPLM32G - 

Plastic Enclosure, Hinged Door, Wall Mount, ABS, Polycarbonate, 310 mm, 215 mm, 160 mm, IP66

NSYPLM32G - Plastic Enclosure, Hinged Door, Wall Mount, ABS, Polycarbonate, 310 mm, 215 mm, 160 mm, IP66

The actual product may differ from image shown

Manufacturer Part No:
NSYPLM32G
Newark Part No.:
13AC4826
Product Range
Thalassa PLM Series
Technical Datasheet:
NSYPLM32G   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
ABS, Polycarbonate
:
310mm
:
215mm
:
160mm
:
IP66
:
Grey
:
NEMA 4X, 13
:
12.2"
:
8.46"
:
6.3"
:
Thalassa PLM Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

$116.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $116.60
 
10+ $108.40
 
25+ $101.12
 
50+ $93.49
 
100+ $88.14
 
250+ $83.48