You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MA4IMA24 - 

Load Center / Distribution Board, 277 V, 240 kA, 3 Circuits

MA4IMA24 - Load Center / Distribution Board, 277 V, 240 kA, 3 Circuits
MA4IMA24 - Load Center / Distribution Board, 277 V, 240 kA, 3 Circuits

The actual product may differ from image shown

Manufacturer Part No:
MA4IMA24
Newark Part No.:
89H5381
Product Range
MA Series
Technical Datasheet:
MA4IMA24   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
277V
:
240kA
:
3Circuits
:
-
:
-
:
-
:
MA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MA4IMA24 is a 3-phase 4-wire EMA Replacement Module/Surge Suppressor Module with audible alarm (with enable/disable switch).
  • Panel mounting type
  • 480Y/277VAC Voltage rating

Applications

Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$1,110.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,110.54
 
3+ $1,055.01