You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MA4IMA12

Surge Protector, Surgelogic, Mains Surge Protector, 3 Pole, 120 kA, 320 VAC, Panel

MA4IMA12 - Surge Protector, Surgelogic, Mains Surge Protector, 3 Pole, 120 kA, 320 VAC, Panel

The actual product may differ from image shown

Manufacturer Part No:
MA4IMA12
Newark Part No.:
89H5379
Technical Datasheet:
MA4IMA12   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mains Surge Protector

:
3 Pole

:
120kA

:
320VAC

:
Panel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MA4IMA12 is a modular Parallel Transient Voltage Surge Suppressor (TVSS), multi-stage suppression circuit consisting of field-proven, fast-acting 34mm metal oxide varistors (MOVs). A surge suppression path is provided for each mode, line-to-neutral (L–N), line-to-ground (L–G) and neutral-to-ground (N–G). Each surge suppression mode is individually fused and uses circuitry with thermal cut-outs to isolate the TVSS and ensure shutdown in the event of MOV damage during sustained over-voltages—even when operated on high fault current power systems. The unit provides EMI/RFI noise attenuation. An On-line diagnostics continuously monitor the device status and LEDs signal a loss of a suppression circuit.
  • Individually fused suppression modes
  • Thermal cut-out
  • Solid state bidirectional
  • Push-to-test on-line diagnostic display
  • Backplane for easy module installation
  • UL 1449 recognized assembly
  • Front panel alarm with enable/disable switch

Applications

Safety, Power Management, Industrial, Motor Drive & Control

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/24/20

$645.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $645.92
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $596.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $573.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $554.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $512.15