New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Circuit Breaker Accessories
                      Print Page

                      LV426842

                      Circuit Breaker Accessory, 48VAC, Schneider PowerPact B-Frame Series Circuit Breakers

                      SQUARE D BY SCHNEIDER ELECTRIC LV426842
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part NoLV426842
                      Newark Part No.16AC9390
                      Product RangePowerPact Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$727.310
                      5+$673.900
                      10+$645.130
                      25+$620.480
                      50+$575.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $727.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part NoLV426842
                      Newark Part No.16AC9390
                      Product RangePowerPact Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithSchneider PowerPact B-Frame Series Circuit Breakers
                      Accessory TypeShunt Trip (MX)
                      Product RangePowerPact Series
                      SVHCTo Be Advised

                      Product Overview

                      The LV426842 from Square D by Schneider Electric is a shunt trip (MX). Shunt trip serves primarily for remote, emergency off commands. It trips the circuit breaker when the control voltage rises above 70% of its rated voltage (Un). Control signals can be impulse type of ≥ 20ms or maintained control signals. An 110VAC to 130VAC shunt trip is suitable for ground fault protection when combined with a Class I ground fault sensing element. The circuit breaker must be reset locally after being tripped by shunt trip (MX). MX voltage releases comply with UL 489, CSA C22.2 number 5 and IEC 60947-2 standards. Listed for field installation per UL file E103955 and certified under CSA file 177007. Tripping by the shunt trip has priority over manual closing in the presence of a standing trip order such an action does not result in any closing even temporarily of the main contacts.

                      • Control circuit voltage is 48VAC, 48VDC
                      • Impulse, maintained control signal type
                      • Range compatibility with PowerPact B, Compact NSXm circuit breakers
                      • Impulse duration is greater than or equal to 20ms, clip-on mounting mode
                      • Threshold tripping voltage is 0.7 Un during opening time
                      • Continuous duty rated coil
                      • Endurance is 50% of the rated mechanical endurance of the circuit breaker
                      • Auxiliary connection terminal is spring
                      • Response time is less than 50ms, wire stripping length is 0.31inch (8mm)

                      Applications

                      Automation & Process Control, Industrial

                      Technical Specifications

                      For Use With

                      Schneider PowerPact B-Frame Series Circuit Breakers

                      Product Range

                      PowerPact Series

                      Accessory Type

                      Shunt Trip (MX)

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Handling Instructions EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.