You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HOM120HM - 

Magnetic Hydraulic Circuit Breaker, 20 A, 1 Pole, 240 V, 10 kA

HOM120HM - Magnetic Hydraulic Circuit Breaker, 20 A, 1 Pole, 240 V, 10 kA

The actual product may differ from image shown

Manufacturer Part No:
HOM120HM
Newark Part No.:
79C8569
Technical Datasheet:
HOM120HM   Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HOM120HM is a 1-pole Miniature Circuit Breaker with screw clamp terminals. The Homeline™ high magnetic circuit breaker is designed for fast installation, reliability and superior circuit protection. It accepts 14 to 8AWG wires size. The standard thermal-magnetic QO series circuit breaker is listed to UL489 and provides overload and short circuit protection for conductors. The arc fault circuit interrupter circuit breaker that have been Listed to UL1699 in order to provide arc fault circuit protection for the entire branch circuit in accordance with the installation requirements in National Electrical Code Section 210.12.
  • Plug-in mounting mode
  • Market-leading circuit protection
  • Faster installation
  • Frees gutter space
  • Faster and easier wiring
  • Green premium product

Applications

Industrial

Warnings

Thermal-magnetic circuit breaker is not designed, listed or intended to provide protection against low level hazardous arcing conditions in branch circuit wiring.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/25/19

$28.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $28.52