You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SQUARE D BY SCHNEIDER ELECTRIC GS1DD3

Fused Switch, SPST-NO, 10mm x 38mm, 3 Fuse, 32 A, 690 V, Screw

SQUARE D BY SCHNEIDER ELECTRIC GS1DD3
×

The actual product may differ from image shown

Manufacturer Part No:
GS1DD3
Newark Part No.:
07AH3401
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
GS1DD3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TeSys GS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
10mm x 38mm

:
3 Fuse

:
32A

:
690V

:
Screw

:
3 Pole

:
TeSys GS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

GS1DD3 is a switch-disconnector-fuse.
  • 3-pole, 3NO contacts type and composition
  • 32A (at 40°C) conventional free air thermal current
  • NFC fuse, AC, DC network, plate rail (mounting support)
  • 50/60Hz network frequency
  • 800VAC 50/60Hz rated insulation voltage
  • 8KV rated impulse withstand voltage
  • 20000 cycles mechanical durability
  • IEC 60947-3 standard, CE certified, dimension is 3.78inch x 4.41inch x 3.86inch (w x d x h)
  • IP20 IEC 60529 with terminal cover) degree of protection
  • Ambient temperature range from -20°C to 70°C, 18 months warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Product Range Selector (TeSys GS Series)

See all from this product range

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --