You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9007MS02S0100 - 

Limit Switch, Roller Plunger, SPDT, 10 A, 240 V, 80 ozf

9007MS02S0100 - Limit Switch, Roller Plunger, SPDT, 10 A, 240 V, 80 ozf

The actual product may differ from image shown

Manufacturer Part No:
9007MS02S0100
Newark Part No.:
17B1643
Also Known As:
785901550624
Technical Datasheet:
9007MS02S0100   Datasheet
See all Technical Docs

Product Information

:
Roller Plunger
:
SPDT
:
10A
:
240V
:
80ozf
:
-
:
10A
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9007MS02S0100 is a single-pole double-throw (SPDT) snap action miniature potted Limit Switch with NC-NO contacts and a parallel roller plunger. The limit switch features spring return parallel roller plunger steel operator and pre-wired cable bottom electrical connection.
  • Cast zinc body
  • Silver-plated contacts
  • UL approval

Applications

Industrial

Also Known As

785901550624

Alternatives for 9007MS02S0100

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

HONEYWELL

Limit Switch, Top Roller Plunger, SPDT-1NO, SPDT-NC, 5 A, 250 V, 2.65 lbf, 914CE Series

     

Each

1+ $85.69   5+ $77.04   10+ $72.71   25+ $69.88   50+ $66.65   100+ $64.35   More Pricing...

Restricted Item Add
     

Each

1+ $177.89   10+ $137.95   25+ $123.43   50+ $117.99   100+ $112.55   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/6/20

$118.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $118.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $112.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.