You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SQUARE D BY SCHNEIDER ELECTRIC 9007AO2

Limit Switch, Roller Plunger, SPST, 15 A, 600 V, 2.75 lbf, D-Limit Switches

SQUARE D BY SCHNEIDER ELECTRIC 9007AO2
360°
×

The actual product may differ from image shown

Manufacturer Part No:
9007AO2
Newark Part No.:
17B1169
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
D-Limit Switches
Also Known As:
785901759126
Technical Datasheet:
9007AO2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (D-Limit Switches)

See all from this product range

Alternatives for 9007AO2

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Roller Plunger

:
SPST

:
15A

:
600V

:
2.75lbf

:
D-Limit Switches

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The 9007AO2 is a 1-pole standard Snap-action fixed Limit Switch Body with rotary plunger. It features 1NO/1NC contact configuration and SPDT-DB switching function.
  • IP20 conforming to IEC 60529
  • NEMA 1 conforming to NEMA type 250

Applications

Industrial

Also Known As

785901759126

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Product Range Selector (D-Limit Switches)

See all from this product range

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --