You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TELEMECANIQUE SENSORS 9007AB21

Limit Switch, Roller Lever, SPDT-1NO, SPDT-NC, 15 A, 600 V

TELEMECANIQUE SENSORS 9007AB21
×

The actual product may differ from image shown

Manufacturer Part No:
9007AB21
Newark Part No.:
17B1149
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
9007AB21   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for 9007AB21

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

OMRON INDUSTRIAL AUTOMATION

Microswitch, Standard, Hinge Roller Lever, SPDT, Screw, 20 A, 250 VDC

Date/Lot Code
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Roller Lever

:
SPDT-1NO, SPDT-NC

:
15A

:
600V

:
-N

:
-

:
-A

:
-V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 9007AB21 is a single-pole double-throw (SPDT) Snap Limit Switch with cast zinc body. The 9007AO/CO fixed body heavy duty limit switch features cast zinc spring return roller lever linear plunger head operator, NC-NO snap action silver form Z contacts and by 30° cam switch actuation. It is suitable for use with the 9007 range products and can withstand the impact of heavy industry.
  • 2 Directions traverse approach
  • Green premium product
  • IP20 Protection rating
  • -20 to 185°F Ambient air temperature range for operation rating

Applications

Industrial, Automotive, Defence, Military & Aerospace

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$84.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price
 
 
1+ $84.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $82.33
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --