You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OMAP-L137 EVAL - 

Starter Kit, TMS320C6747/137, Ethernet, Included With: Stereo Cables, USB, RS232

OMAP-L137 EVAL - Starter Kit, TMS320C6747/137, Ethernet, Included With: Stereo Cables, USB, RS232

The actual product may differ from image shown

Manufacturer Part No:
OMAP-L137 EVAL
Newark Part No.:
78R2891
Technical Datasheet:
OMAP-L137 EVAL   Datasheet
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Integra - OMAP-L1x
:
C6000
:
ARM9 / DSP
:
OMAP-L
:
Code Composer Studio IDE; Software; USB, Ethernet, RS232, Stereo Cables; Power Supply; Line Cords
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OMAP-L137 EVAL is an evaluation module that enables users to evaluate and develop applications for the OMAP-L137 processor operating up to 300MHz. The EVM comes with a full complement of on board devices that suit a wide variety of application environments. The OMAP-L137 on the EVM interfaces to on board peripherals through the 16bit wide multiplexed EMIF interface pins. An on board AIC3106 codec allows the DSP to transmit and receive analog audio signals. The EVM includes 4 user LEDs, a 4 position user DIP switch and on chip real time clock. On board multiplexing allows ease of interfacing to the daughter cards. The EVM is designed to work with TI's code composer studio IDETM, or MontaVista tool environments. Code composer communicates with the board through an on board JTAG emulator. The EVM has numerous connectors and option jumpers to control and provide connections to various peripherals.
  • 64MB SDRAM
  • SPI boot EEPROM
  • 2 port Ethernet Phy/switch
  • SD/MMC/MMC plus media card interfaces
  • TLV320AIC3106 stereo codec
  • USB 1.1 high speed interface
  • USB 2.0 full speed interface
  • Expansion connectors for daughter card use
  • Embedded JTAG emulation interface
  • 14 pin JTAG/20 pin ARM JTAG interfaces

Applications

Communications & Networking, Consumer Electronics, Industrial, Medical

Footnotes

This product has one year warranty from the date of purchase.

Warnings

This equipment is intended for use in a laboratory test environment only.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/17/19

$628.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $628.88
 
5+ $593.94
 
10+ $559.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note