Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS27511T18C
Newark Part No.68Y3122
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS27511T18C
Newark Part No.68Y3122
Technical Datasheet
Accessory TypeDust Cap with Chain
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MS27511 series from Spacecraft Components are dust caps for use with MIL-DTL-38999 series II circular receptacle connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Nickel fluorocarbon polymer finish
- Suitable for shell size of 18
- Military approved
- Aluminium alloy cap, silicone gasket and stainless steel chain
- Dust cap with 3.5inch chain
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap with Chain
For Use With
MIL-DTL-38999 Series II Circular Receptacle Connectors
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
