Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS27511B10N
Newark Part No.68Y2885
Technical Datasheet
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS27511B10N
Newark Part No.68Y2885
Technical Datasheet
Accessory TypeDust Cap with Chain
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCCadmium
Product Overview
The MS27511 series from Spacecraft Components are dust caps for use with MIL-DTL-38999 series II circular receptacle connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Cadmium plate, olive drab finish (500hr salt spray)
- Suitable for shell size of 10
- Military approved
- Aluminium alloy cap, silicone gasket and stainless steel chain
- Dust cap with 3inch chain and ring
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap with Chain
Connector Body Material
Aluminum Alloy Body
SVHC
Cadmium
For Use With
MIL-DTL-38999 Series II Circular Receptacle Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate