Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/130-30C
Newark Part No.68Y4003
Product RangeM85049/130 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/130-30C
Newark Part No.68Y4003
Product RangeM85049/130 Series
Technical Datasheet
Product RangeM85049/130 Series
For Use WithMIL-DTL-26482, MIL-DTL-26500, MIL-DTL-38999 Series II, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max-
Seal MaterialConductive Silicone
SVHCNo SVHC (17-Jan-2022)
Product Overview
The M85049/130 series from Spacecraft Components are flange gaskets. These gaskets are used with MIL-DTL-38999 series I, III & IV circular connectors of shell size 23 (H), MIL-DTL-26482, MIL-DTL-26500, MIL-DTL-38999 series II, NAS1599, MIL-DTL-83723 series I & III circular connectors of shell size 24.
- Grey conductive silicone with monel mesh (capable of 80dB at 100MHz, temperature of -57°C to 260°C)
- Four mounting holes
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
M85049/130 Series
Cable Diameter Max
-
SVHC
No SVHC (17-Jan-2022)
For Use With
MIL-DTL-26482, MIL-DTL-26500, MIL-DTL-38999 Series II, MIL-DTL-83723 Series I & III Connectors
Seal Material
Conductive Silicone
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
