You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS27468T15Z35PA - 

Circular Connector, MIL-DTL-38999 Series I, Jam Nut Receptacle, 37 Contacts, Crimp Pin, Bayonet

MS27468T15Z35PA - Circular Connector, MIL-DTL-38999 Series I, Jam Nut Receptacle, 37 Contacts, Crimp Pin, Bayonet

The actual product may differ from image shown

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
MS27468T15Z35PA
Newark Part No.:
19AC9818
Product Range
MIL-DTL-38999 Series I
Technical Datasheet:
MS27468T15Z35PA   Datasheet
See all Technical Docs

Product Overview

The MS27468T15Z35PA from Souriau is a MIL-DTL-38999 Series I is a jam nut receptacle circular connector with 37 contacts. It is used in various applications that needs extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
  • Quick mating, 3 point bayonet lock system
  • Mismating, error proof positioning keyway polarization (5 position )
  • 100% scoop proof contact protection, thread for backfitting, supplied without backshell
  • Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
  • Insulation resistance is greater than 5000MW (at 500Vcc)
  • Endurance is 500 mating / unmating operations
  • Salt spray exposure of 500hour as per MIL STD 1344 method 1001
  • Operating temperature range from -65°C +175°C
  • Aluminium alloy body material with black zinc nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information


:
MIL-DTL-38999 Series I

:
Jam Nut Receptacle

:
37Contacts

:
Crimp Pin

:
Bayonet

:
15-35

:
Aluminium Body

:
Black Zinc Nickel

:
Copper Alloy

:
Gold

:
A

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$99.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $99.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $92.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $89.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $84.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $79.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.