You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D38999/20WE6PN

CIRCULAR CONNECTOR, RECEPTACLE, 6 POSITION, PANEL

D38999/20WE6PN - CIRCULAR CONNECTOR, RECEPTACLE, 6 POSITION, PANEL

The actual product may differ from image shown

Manufacturer Part No:
D38999/20WE6PN
Newark Part No.:
29R6031
Technical Datasheet:
D38999/20WE6PN   Datasheet
See all Technical Docs

Product Overview

The D38999/20WE6PN from Souriau is MIL-DTL-38999 Series III wall mount receptacle with 6 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$81.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $81.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $72.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $68.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $65.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $62.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $59.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange