• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    1N2158

    Diode Module, 400 V, 40 A, 1.19 V, Single

    SOLID STATE 1N2158
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    1N2158
    Newark Part No.:
    10P4263
    Technical Datasheet:
    1N2158   Datasheet
    See all Technical Docs

    Product Overview

    The 1N2158 is a Diode Module with 400V peak reverse voltage and 800A surge rating current.
    • Glass to metal seal construction
    • -65 to 200°C Junction operating temperature range

    Applications

    Power Management, Industrial

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    400V

    :
    40A

    :
    1.19V

    :
    Single

    :
    Each

    :
    -

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (1)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    221 In stock Need more?

    Order before 8pm EST Standard Shipping

    Same day shipping

    More stock available week commencing 2/14/22

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    $3.39

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ $3.39
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    10+ $3.30
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    25+ $3.20
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    50+ $3.11
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --