You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

S4K2U1500-C

Uninterruptible Power Supply (UPS), Industrial, 6 Outlets, 1.5kVA / 1.35kW, 120 V, 127 VAC, 4 min

SOLAHD S4K2U1500-C
×

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
S4K2U1500-C
Newark Part No.:
67R1462
Technical Datasheet:
S4K2U1500-C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
6Outlets

:
1.5kVA / 1.35kW

:
120V

:
127VAC

:
4min

:
-

:
19.7"

:
16.9"

:
3.4"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The S4K2U1500-C is a 4-outlet 1350W single-phase on-line double conversion Uninterruptible Power System includes internal batteries. On-line design means zero transfer time from external to internal power. When utility power fails, your critical load remains supported by a seamless flow of power. Rack or tower configurable, the SolaHD S4KC UPS offers customers a higher power factor, longer battery life, higher reliability and reduced cost of ownership. The SolaHD S4KC protects equipment from virtually all power disturbances due to blackouts, brownouts, sags, surges or noise interference. Optional, matching external battery cabinets, also in a slim 2U (3.5") size, offer extended battery runtime. The LED display indicates battery capacity, percentage of UPS load, battery operation, bypass operation and UPS fault condition. The rack-tower models are also supplied with securing flanges and rack slide mounting hardware is available separately, if required.
  • Hardwire capability for permanent installation
  • Small 2U height maximizes available space
  • Input and output noise suppression
  • Higher output power factor of 0.90
  • PWM inverter reduces output voltage distortion
  • Add on batteries for extended back-ups
  • Integral sealed non-spillable batteries
  • Hot swappable user replaceable battery
  • Automatic restart
  • Automatic and manual battery test
  • Rack-mount or stand-alone tower mounting
  • Units are field configurable with a PC as a frequency converter (bypass will be disabled)
  • Select S4KC models use an average of 35% less energy than their standard counterparts
  • Integral dynamic bypass reduces shutdowns
  • Compatible with most standby generators

Applications

Power Management, Computers & Computer Peripherals, Industrial, Automation & Process Control, Medical

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 8/14/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2,791.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $2,791.14
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --